
The AS1356-25-T is a single positive linear voltage regulator with a fixed output voltage of 2.5V and an output current of 150mA. It is available in a SOT-23-5 package and is designed for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a power supply rejection ratio of 60dB. The quiescent current is 180uA, making it suitable for low-power applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS1356-25-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-5 |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 180uA |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1356-25-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
