
The AS1356-30-T is a single linear voltage regulator with a fixed output voltage of 3V and an output current of 150mA. It is available in a SOT-23-5 package, suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has a quiescent current of 180uA. The power supply rejection ratio (PSRR) is 60dB, making it suitable for applications where high PSRR is required. The AS1356-30-T is packaged in cut tape.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| Quiescent Current | 180uA |
| RoHS | Compliant |
