The AS1357V-T is a 3-channel linear voltage regulator from AMS, packaged in a QFN. It operates within a temperature range of -40°C to 85°C and provides a maximum output current of 200mA. The device features a power supply rejection ratio of 40dB and a quiescent current of 275uA. It is available in tape and reel packaging and is suitable for use in applications requiring positive output configuration.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS1357V-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS1357V-T technical specifications.
| Package/Case | QFN |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3.3V |
| Min Output Voltage | 1.8V |
| Number of Regulators | 3 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 40dB |
| Quiescent Current | 275uA |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1357V-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.