AMS AS1358-BTTT-27 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 90mV |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 2.7V |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 2.7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 90uA |
| Reference Voltage | 1.25V |
| Weight | 0.000222oz |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1358-BTTT-27 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.