
The AS1359-BTTT-27 is a single positive linear voltage regulator with a fixed output voltage of 2.7V and an output current of 300mA. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 90uA. The device is packaged in a SOT-23-5 package and is available in quantities of 2500 on tape and reel. The AS1359-BTTT-27 has a power supply rejection ratio of 62dB and is suitable for use in a variety of applications.
Checking distributor stock and pricing after the page loads.
| Package/Case | SOT-23-5 |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.7V |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 90uA |
| Weight | 0.000222oz |
| RoHS | Compliant |