AMS AS1359-BTTT-31 technical specifications.
| Package/Case | SOT-23-5 |
| Dropout Voltage | 140mV |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Regulators | 1 |
| Output Current | 300mA |
| Output Voltage | 3.1V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.000222oz |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1359-BTTT-31 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.