
The AS1360-18-T is a single positive linear voltage regulator with a fixed output voltage of 1.8V. It has a dropout voltage of 180mV and can supply up to 110mA of current. The device operates over a temperature range of -40°C to 85°C and is available in a lead-free SOT-23-3 package. The AS1360-18-T is suitable for use in a variety of applications requiring a stable voltage source, including consumer electronics and industrial control systems.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS1360-18-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS1360-18-T technical specifications.
| Package/Case | SOT-23-3 |
| Dropout Voltage | 180mV |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3uA |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 110mA |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5uA |
| Weight | 0.050717oz |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1360-18-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.