AMS AS1360-21-T technical specifications.
| Package/Case | SOT-23-3 |
| Dropout Voltage | 200mV |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 110mA |
| Min Output Voltage | 2.1V |
| Number of Regulators | 1 |
| Output Current | 115mA |
| Output Voltage | 2.1V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1360-21-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
