The AS1360-25-T is a single-output linear voltage regulator from AMS with a fixed output voltage of 2.5V and an output current of 125mA. It operates within a temperature range of -40°C to 85°C and has a maximum supply current of 3uA. The device is packaged in a SOT-23-3 lead-free package and is available in quantities of 2500 units per reel. The AS1360-25-T is suitable for use in a variety of applications requiring a stable and efficient voltage supply.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS1360-25-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3uA |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 125mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5uA |
| Weight | 0.050717oz |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1360-25-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
