The AS1360-30-T is a 3V linear voltage regulator with a maximum output current of 150mA. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 1.5uA. The device is packaged in a SOT-23-3 package and is RoHS compliant. It is suitable for use in a variety of applications where a stable 3V output is required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS1360-30-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS1360-30-T technical specifications.
| Package/Case | SOT-23-3 |
| Dropout Voltage | 400mV |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3uA |
| Nominal Output Voltage | 3V |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5uA |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Weight | 0.050717oz |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1360-30-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
