The AS1360-33-T is a single positive linear voltage regulator with a fixed output voltage of 3.3V and a maximum output current of 150mA. It operates over a temperature range of -40°C to 85°C and is packaged in a SOT-23-3 package. The device is RoHS compliant and has a quiescent current of 1.5uA. It is available in quantities of 2500 units per reel.
Sign in to ask questions about the AMS AS1360-33-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS1360-33-T technical specifications.
| Package/Case | SOT-23-3 |
| Lead Free | Lead Free |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 3uA |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5uA |
| RoHS Compliant | Yes |
| Weight | 0.050717oz |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1360-33-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
