Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS1360-40-T datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS1360-40-T technical specifications.
| Package/Case | SOT-23-3 |
| Max Input Voltage | 20V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 4V |
| Max Supply Current | 3uA |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.5uA |
| Weight | 0.050717oz |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1360-40-T to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
