
The AS1362-BTTT-26 is a single linear voltage regulator with a fixed output voltage of 2.6V and an output current of 300mA. It operates within a temperature range of -40°C to 85°C and has a quiescent current of 90uA. The device is packaged in a SOT-23-6 package and is available on cut tape. The power supply rejection ratio (PSRR) is 62dB, and the maximum input voltage is 5.5V.
AMS AS1362-BTTT-26 technical specifications.
| Package/Case | SOT-23-6 |
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.6V |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 300mA |
| Output Type | Fixed |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 62dB |
| Quiescent Current | 90uA |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1362-BTTT-26 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.