Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS1364-BTDT-18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS1364-BTDT-18 technical specifications.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.8V |
| Max Supply Current | 200uA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 46dB |
| Quiescent Current | 150uA |
| Weight | 0.001764oz |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1364-BTDT-18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
