AMS AS1364-BTDT-33 technical specifications.
| Dropout Voltage | 140mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 1A |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 78dB |
| Weight | 0.001764oz |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1364-BTDT-33 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.