
The AS1364-BTDT-33-1K is a linear voltage regulator with an output voltage of 3.3V and an output current of 1A. It operates over a temperature range of -40°C to 85°C and accepts an input voltage between 2V and 5.5V. This device is packaged in a quantity of 1000 per reel and weighs 0.001764oz. It is suitable for use in a variety of applications requiring stable voltage regulation.
Checking distributor stock and pricing after the page loads.
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Output Current | 1A |
| Output Voltage | 3.3V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Weight | 0.001764oz |
| RoHS | Compliant |
