AMS AS1364-BTDT-AD-1K technical specifications.
| Package/Case | SMD/SMT |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Output Current | 1A |
| Min Output Voltage | 1.2V |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1364-BTDT-AD-1K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.