
Positive 1.8V fixed output LDO regulator, offering 0.15A maximum output current. Features include ±1% accuracy, 0.11V typical dropout voltage at 150mA, and a low 0.016mA maximum quiescent current. Housed in an 8-pin TDFN EP package (2x2x0.53mm) with surface mount capability. Operating temperature range from -40°C to 85°C, with integrated current limit and thermal protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS1367-BTDT-18 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS1367-BTDT-18 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | TDFN EP |
| Package Description | Thin Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.53 |
| Seated Plane Height (mm) | 0.55 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.8V |
| Polarity | Positive |
| Maximum Output Current | 0.15(Min)A |
| Minimum Input Voltage | 2V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.11@150mAV |
| Accuracy | ±1% |
| Line Regulation | 0.06%/V |
| Load Regulation | 0.01%/mA |
| Maximum Quiescent Current | 0.016mA |
| Junction to Ambient | 140°C/W |
| Maximum Power Dissipation | 300mW |
| Typical Quiescent Current | 0.01mA |
| Special Features | Current Limit|Thermal Protection|Under Voltage Lockout |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0852N |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for AMS AS1367-BTDT-18 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.