AMS AS1369-BWLT-13 technical specifications.
| Min Current Limit | 210mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Voltage | 1.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Weight | 0.002413oz |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1369-BWLT-13 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.