
The AS1369-BWLT-28-10K is a single positive output linear voltage regulator from AMS with a minimum output voltage of 2.8V and a maximum output current of 200mA. It operates over a temperature range of -40°C to 125°C and has a quiescent current of 50uA. The regulator is available in a surface mount package and is packaged in tape and reel quantities of 10000. The device has a power supply rejection ratio of 56dB and a maximum supply current of 60uA.
AMS AS1369-BWLT-28-10K technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.8V |
| Max Supply Current | 60uA |
| Mount | Surface Mount |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 56dB |
| Quiescent Current | 50uA |
| Weight | 0.002413oz |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1369-BWLT-28-10K to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
