
Positive fixed 1.5V LDO voltage regulator with 0.4A maximum output current. Features 1.2V minimum and 3.6V maximum input voltage, with typical dropout voltages of 0.02V at 100mA and 0.08V at 400mA. Housed in a 6-pin TDFN EP package (2x2x0.53mm) for surface mounting, offering ±2% accuracy, current limit, thermal protection, and undervoltage lockout. Operates from -40°C to 85°C with a low quiescent current of 0.015mA typical.
AMS AS1371-BTDT-15 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | TDFN EP |
| Package Description | Thin Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.53 |
| Seated Plane Height (mm) | 0.55 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 1.5V |
| Polarity | Positive |
| Maximum Output Current | 0.4(Min)A |
| Minimum Input Voltage | 1.2V |
| Maximum Input Voltage | 3.6V |
| Typical Dropout Voltage @ Current | 0.02@100mA|0.08@400mAV |
| Maximum Dropout Voltage @ Current | 0.05@100mAV |
| Accuracy | ±2% |
| Line Regulation | 15mV |
| Load Regulation | 0.003%/mA(Typ) |
| Maximum Quiescent Current | 0.02mA |
| Junction to Ambient | 78.6°C/W |
| Typical Quiescent Current | 0.015mA |
| Special Features | Current Limit|Thermal Protection|Under Voltage Lockout |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0852N |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for AMS AS1371-BTDT-15 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.