
Positive 2V fixed output LDO regulator, offering 0.4A maximum output current. Features a 6-pin TDFN EP package with a 2mm x 2mm x 0.53mm footprint, suitable for surface mounting. Operates with input voltages from 1.2V to 3.6V, boasting low dropout voltages of 20mV at 100mA and 85°C/W thermal resistance. Includes current limit, thermal protection, and under-voltage lockout for enhanced reliability.
AMS AS1371-BTDT-20 technical specifications.
| Basic Package Type | Non-Lead-Frame SMT |
| Package Family Name | DFN |
| Package/Case | TDFN EP |
| Package Description | Thin Dual Flat Package No Lead, Exposed Pad |
| Lead Shape | No Lead |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2 |
| Package Width (mm) | 2 |
| Package Height (mm) | 0.53 |
| Seated Plane Height (mm) | 0.55 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 1 |
| Output Type | Fixed |
| Output Voltage | 2V |
| Polarity | Positive |
| Maximum Output Current | 0.4(Min)A |
| Minimum Input Voltage | 1.2V |
| Maximum Input Voltage | 3.6V |
| Typical Dropout Voltage @ Current | 0.02@100mA|0.08@400mAV |
| Maximum Dropout Voltage @ Current | 0.05@100mAV |
| Accuracy | ±2% |
| Line Regulation | 15mV |
| Load Regulation | 0.003%/mA(Typ) |
| Maximum Quiescent Current | 0.02mA |
| Junction to Ambient | 78.6°C/W |
| Typical Quiescent Current | 0.015mA |
| Special Features | Current Limit|Thermal Protection|Under Voltage Lockout |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0852N |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for AMS AS1371-BTDT-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.