The AS1372-BWLT-10 is a single linear voltage regulator from AMS with a maximum output current of 350mA and a minimum output voltage of 1V. It operates within a temperature range of -40°C to 85°C and has a power supply rejection ratio of 60dB. The device is available in tape and reel packaging.
AMS AS1372-BWLT-10 technical specifications.
| Max Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1V |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 350mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1372-BWLT-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
