The AS1372-BWLT-12 is a single linear voltage regulator from AMS with a maximum input voltage of 4.5V. It operates within a temperature range of -40°C to 85°C and provides a fixed output voltage of 1.2V with a maximum output current of 350mA. The device features a positive output configuration and a power supply rejection ratio of 60dB. It is packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
AMS AS1372-BWLT-12 technical specifications.
| Max Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.2V |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 350mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS | Not Compliant |