Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS1372-BWLT-13 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS1372-BWLT-13 technical specifications.
| Max Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.3V |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 350mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1372-BWLT-13 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.