
IC REG LINEAR 1.5V 350MA 5WLCSP
Checking distributor stock and pricing after the page loads.
AMS AS1372-BWLT-15 technical specifications.
| Max Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.5V |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 350mA |
| Output Type | Fixed |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 60dB |
| RoHS | Not Compliant |