
Dual-output positive fixed LDO voltage regulator with 1.2V and 1.8V outputs, capable of 0.2A maximum output current. Features a 6-pin Wafer Level Package (WLP) with a 1.47mm x 0.97mm footprint and 0.5mm pin pitch, designed for surface mount applications. Offers a minimum input voltage of 2V and a maximum of 5.5V, with a typical dropout voltage of 0.12V at 200mA. Includes current limit, thermal shutdown protection, and excellent line/load transient response, operating from -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS1374-BWLT1218 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Basic Package Type | Ball Grid Array |
| Package Family Name | BGA |
| Package/Case | WLP |
| Package Description | Wafer Level Package |
| Lead Shape | Ball |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 1.47 |
| Package Width (mm) | 0.97 |
| Package Height (mm) | 0.32 |
| Seated Plane Height (mm) | 0.6 |
| Pin Pitch (mm) | 0.5 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Type | LDO |
| Number of Outputs | 2 |
| Output Type | Fixed |
| Output Voltage | 1.2|1.8V |
| Polarity | Positive |
| Maximum Output Current | 0.2(Min)A |
| Minimum Input Voltage | 2V |
| Maximum Input Voltage | 5.5V |
| Typical Dropout Voltage @ Current | 0.12@200mAV |
| Accuracy | ±1.5% |
| Line Regulation | 0.02%/V(Typ) |
| Load Regulation | 0.0005%/mA(Typ) |
| Maximum Quiescent Current | 0.09mA |
| Junction to Ambient | 201.7°C/W |
| Typical Quiescent Current | 0.05mA |
| Special Features | Current Limit|Excellent Line and Load Transient Response|Thermal Shutdown Protection |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Cage Code | 0852N |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for AMS AS1374-BWLT1218 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.