The AS1374-BWLT1818 is a dual linear voltage regulator from AMS, operating within a temperature range of -40°C to 85°C. It provides a fixed output voltage of 1.8V with a maximum output current of 200mA. The device features a power supply rejection ratio of 50dB and a quiescent current of 90uA. It is available in a tape and reel packaging and is compliant with lead-free requirements.
AMS AS1374-BWLT1818 technical specifications.
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 200mA |
| Min Output Voltage | 1.8V |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 90uA |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1374-BWLT1818 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.