The AS1374-BWLT1827 is a dual linear voltage regulator from AMS with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a minimum output voltage of 2.7V and a maximum output current of 200mA. The device is available in a package quantity of 10000 units, packaged in tape and reel. The power supply rejection ratio (PSRR) is 50dB, and the quiescent current is 90uA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS1374-BWLT1827 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.7V |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 200mA |
| Output Type | Fixed |
| Package Quantity | 10000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 90uA |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1374-BWLT1827 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.