The AS1375-BTDT-33 is a single-output linear voltage regulator with a fixed output voltage of 3.3V and a maximum output current of 200mA. It operates within a temperature range of -40°C to 85°C and has a dropout voltage of 120mV. The device is available in a surface mount package and is packaged on a tape and reel. It is designed for use in a variety of applications, including those requiring a stable and efficient voltage supply.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS1375-BTDT-33 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Dropout Voltage | 120mV |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 200mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Weight | 0.001764oz |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1375-BTDT-33 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.