IC REG LINEAR 1.2V 150MA 5WLCSP
Checking distributor stock and pricing after the page loads.
AMS AS13985F12-T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.2V |
| Max Supply Current | 250uA |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 130uA |
| RoHS | Not Compliant |