The AS13985F29-T is a single positive fixed output linear voltage regulator from AMS. It operates over a temperature range of -40°C to 125°C and has a maximum supply current of 250uA. The device provides a fixed output voltage of 2.9V with an output current of 150mA. It features a power supply rejection ratio of 55dB and a quiescent current of 130uA. The AS13985F29-T is available in a cut tape packaging.
AMS AS13985F29-T technical specifications.
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.9V |
| Max Supply Current | 250uA |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 55dB |
| Quiescent Current | 130uA |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS13985F29-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.