The AS13986-1225-T is a dual positive fixed linear voltage regulator from AMS, capable of delivering 150mA of output current. It operates from a maximum input voltage of 5.5V and features a power supply rejection ratio of 50dB. The device is designed for surface mount applications and has a quiescent current of 200uA. It can withstand operating temperatures ranging from -40°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Max Supply Current | 370uA |
| Mount | Surface Mount |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 200uA |
| RoHS | Compliant |