
The AS13986-2828-T is a dual linear voltage regulator from AMS, capable of delivering 150mA of output current. It operates from a maximum input voltage of 5.5V and features a positive output configuration. The device has a minimum output voltage of 2.8V and a power supply rejection ratio of 50dB. It is designed to operate within a temperature range of -40°C to 125°C and has a quiescent current of 200uA. The AS13986-2828-T is packaged in cut tape and is suitable for use in a variety of applications requiring stable voltage regulation.
Checking distributor stock and pricing after the page loads.
| Max Input Voltage | 5.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.8V |
| Max Supply Current | 370uA |
| Number of Regulators | 2 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Packaging | Cut Tape |
| Power Supply Rejection Ratio (PSRR) | 50dB |
| Quiescent Current | 200uA |
| RoHS | Compliant |