
This single-channel digital potentiometer from AMS features a 256-position resolution and a maximum resistance of 10kΩ. It operates over a temperature range of -40°C to 125°C and is available in a SOIC package. The device is not RoHS compliant, but is lead-free. It has a maximum supply voltage of 5.5V and a minimum supply voltage of 2.7V.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS1500 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Interface | Serial, 3-WIRE |
| Lead Free | Lead Free |
| Max Operating Temperature | 125°C |
| Max Supply Voltage | 5.5V |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1500 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
