
The AS1500-T is a single-channel digital potentiometer with 256 taps, offering a linear taper and a resistance of 10kR. It operates within a temperature range of -40°C to 125°C and is available in a SOIC package, packaged on cut tape. This device is suitable for use in applications requiring precise voltage control and is compatible with SPI interface protocols.
AMS AS1500-T technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Taps | 256 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 10kR |
| Resistor Type | Potentiometer |
| Taper | Linear |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1500-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
