Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS1501 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | SOIC |
| Interface | Serial, 3-WIRE |
| Lead Free | Contains Lead |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Positions | 256 |
| Number of Taps | 256 |
| Package Quantity | 97 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Unknown |
| Resistance | 20kR |
| Resistor Type | Potentiometer |
| RoHS Compliant | No |
| Supply Current | 1uA |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1501 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
