
The AS1501-T is a 1-channel digital potentiometer with 256 taps and a linear taper. It features a resistance of 20kR with a tolerance of 20%. The device is packaged in a SOIC package and is available in quantities of 2500 per reel. The AS1501-T operates over a temperature range of -40°C to 125°C and is suitable for use in serial SPI interface applications.
AMS AS1501-T technical specifications.
| Package/Case | SOIC |
| Interface | Serial, 3-WIRE, SPI |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Taps | 256 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Resistance | 20kR |
| Resistor Type | Potentiometer |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1501-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
