The AS1502 is a digital potentiometer with a nominal supply voltage of 3V and an operating temperature range of -40°C to 125°C. It features 8 terminals and is packaged in a 8-pin SOP package. The device is designed for automotive applications and has a temperature grade of AUTOMOTIVE.
AMS AS1502 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | AUTOMOTIVE |
| Supply Voltage-Nom | 3 |
| Converter Type | DIGITAL POTENTIOMETER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for AMS AS1502 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.