
The AS1502-T is a 1-channel digital potentiometer with 256 taps, a linear taper, and a resistance of 50kΩ. It operates over a temperature range of -40°C to 125°C and is packaged in a SOIC case. The device is designed for use in SPI interface applications and is available on tape and reel.
AMS AS1502-T technical specifications.
| Package/Case | SOIC |
| Interface | SPI |
| Max Operating Temperature | 125°C |
| Memory Type | Volatile, |
| Min Operating Temperature | -40°C |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Taps | 256 |
| Packaging | Tape and Reel |
| Resistance | 50kR |
| Resistor Type | Potentiometer |
| Taper | Linear |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1502-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
