AMS AS1504-T technical specifications.
| Package/Case | SOIC |
| Interface | Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 8 |
| Number of Channels | 8 |
| Number of Converters | 2 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reach SVHC Compliant | No |
| Resolution | 8b |
| Settling Time | 500ns |
| Supply Current | 1mA |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1504-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
