
The AS1506-BTDT-100-1K digital potentiometer from AMS features a non-volatile memory type and operates over a temperature range of -40°C to 85°C. It is available in a surface mount package and is packaged on a cut tape reel. The device has a single circuit and 256 taps, and is designed for use with a 3-wire SPI interface.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS1506-BTDT-100-1K datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS1506-BTDT-100-1K technical specifications.
| Interface | SPI, 3-WIRE |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Taps | 256 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 100kR |
| RoHS | Compliant |
Download the complete datasheet for AMS AS1506-BTDT-100-1K to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.