
IC POT DGTL 50K SERIAL 16TQFN
Checking distributor stock and pricing after the page loads.
| Interface | SPI, 3-WIRE |
| Max Operating Temperature | 85°C |
| Memory Type | Non-Volatile, |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Taps | 256 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Resistance | 50kR |
| RoHS | Compliant |
