
The AS1525-BTDR is a 12-bit dual analog-to-digital converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a single supply voltage of 5.5V and consumes 1.491W of power. The device is available in a surface mount package and is packaged in a tray with 624 units. It supports SPI and serial interfaces and has a sampling rate of 150000 samples per second.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS1525-BTDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 624 |
| Packaging | Tray |
| Power Consumption | 1.491W |
| Resolution | 12b |
| Sampling Rate | 150000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1525-BTDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
