Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the AMS AS1525-BTDT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 12 |
| Number of Channels | 2 |
| Number of Converters | 1 |
| Package Quantity | 6000 |
| Packaging | Tape and Reel |
| Power Consumption | 1.491W |
| Resolution | 12b |
| Sampling Rate | 150000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1525-BTDT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.