Sign in to ask questions about the AMS AS1527-BSOT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS1527-BSOT technical specifications.
| Package/Case | SOIC |
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 10 |
| Number of Channels | 1 |
| Number of Converters | 1 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Sampling Rate | 73S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1527-BSOT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
