
The AS1528-BTDR is a surface mount analog-to-digital converter with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a single supply type and supports SPI and serial interfaces. This device is available in a tray packaging with 624 units per package.
Sign in to ask questions about the AMS AS1528-BTDR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
AMS AS1528-BTDR technical specifications.
| Interface | SPI, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Bits | 10 |
| Number of Converters | 1 |
| Package Quantity | 624 |
| Packaging | Tray |
| Sampling Rate | 150000S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1528-BTDR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.