
The AS1533-T is a 12-bit analog-to-digital converter with four channels, supporting SPI interface and a sampling rate of 300 samples per second. It operates within a temperature range of -40°C to 85°C and has a maximum power dissipation of 559 milliwatts. This lead-free device is packaged in a TSSOP package and supplied as single units on cut tape.
AMS AS1533-T technical specifications.
| Package/Case | TSSOP |
| Interface | SPI, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 559mW |
| Number of Bits | 12 |
| Number of Channels | 4 |
| Number of Converters | 1 |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Sampling Rate | 300S/s |
| Supply Type | Single |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1533-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.