
The AS1538-BTST is a 12-bit analog-to-digital converter with 8 channels, packaged in a TSSOP package, and supports I2C and serial interfaces. It operates over a temperature range of -40°C to 85°C and has a sampling rate of 50S/s. This device is suitable for use in applications requiring high-resolution analog-to-digital conversion. The AS1538-BTST is available in quantities of 4500 units per reel, packaged in tape and reel format.
Checking distributor stock and pricing after the page loads.
AMS AS1538-BTST technical specifications.
| Package/Case | TSSOP |
| Interface | I2C, Serial |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Package Quantity | 4500 |
| Packaging | Tape and Reel |
| Sampling Rate | 50S/s |
| Supply Type | Single |
| RoHS | Not Compliant |