AMS AS1538-BTSU technical specifications.
| Package/Case | TSSOP |
| Conversion Rate | 50KS/s |
| Interface | I2C, Serial |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of A/D Converters | 1 |
| Number of Bits | 12 |
| Number of Channels | 8 |
| Number of Converters | 1 |
| Number of Inputs | 8 |
| Packaging | Rail/Tube |
| Resolution | 12b |
| Sampling Rate | 50S/s |
| Signal to Noise Ratio (SNR) | 72.7dB |
| RoHS | Not Compliant |
Download the complete datasheet for AMS AS1538-BTSU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
